53013-1

Heilind Number:AMP53013-1
Manufacturer:TE Connectivity
Manufacturer Number:53013-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPR SPD 12-10 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53013-1
Connector Type:Spring Spade
Stud Size:#5, M3
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53013-1

Detailed Description

Upgrade your electrical connections with our high-quality TERMINAL, featuring a BUDG SPR SPD design for secure fastening. Ideal for 10-12 AWG wire sizes, this connector is a reliable choice for various applications. With a stud size of M3 and #5, it ensures a perfect fit, while the closed barrel type enhances durability. Operating smoothly in temperatures up to 170°C (338°F), it guarantees performance under demanding conditions. The straight terminal angle and offset orientation make installation hassle-free, catering to your specific needs. Trust in our RoHS-compliant product for efficient and eco-friendly solutions.