53032-1

Heilind Number:AMP53032-1
Manufacturer:TE Connectivity
Manufacturer Number:53032-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET SPRING SPADE 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53032-1
Connector Type:Spring Spade
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53032-1

Detailed Description

Enhance your electrical connections with our Budget Spring Spade 16-14 1/4 terminal. Designed for easy installation, this connector features a straight orientation and an M6 stud size, perfect for various applications. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in high-temperature environments. Suitable for wire sizes 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it offers versatility in connectivity. The closed barrel design provides secure crimping, while the straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and compliance with environmental standards. Upgrade your connections with this essential component.