| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63097-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .155 in, 2.29 - 3.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63097-1 |
63097-1
| Heilind Number: | AMP63097-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63097-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 Receptacle. Designed for 18-14 AWG wires, this straight orientation terminal features a robust brass construction with tin plating for optimal conductivity. Its F-Crimp design ensures secure wire attachment, accommodating insulation diameters ranging from .09 to .155 inches. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and part of the Positive Lock 250 series, this receptacle guarantees high performance and durability. Perfect for industrial or DIY projects, it offers easy and efficient wire termination, making it a must-have component in your toolkit. Elevate your electrical connections with this premium receptacle, ensuring reliable and long-lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| TE Connectivity L77SDEH09SOL2RM5C309 | 06P UMNL CAP HSG NATL,PAN MNT | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2012 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT | N/A | |||


