| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532428-3 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 8 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .18 in, 4.57 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1807 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532428-3 |
| Replacement Part: | 5532428-3 |
| SKU: | AMP532428-3 |
532428-3
Specifications
Detailed Description
Enhance connectivity with our HDI RECP ASSY 2 ROW 40 POS connector, designed for streamlined board-to-board interfacing. Featuring a high-density two-row layout, this assembly accommodates 40 positions with a 2.54mm pitch, ideal for signal transmission in compact electronic systems. Crafted with a thermoplastic housing and gold-plated copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount type offers versatility in installation, while through-hole solder termination guarantees secure connectivity. With UL 94V-0 flammability standard compliance and an operating temperature range of -85 to 257°F, this connector meets stringent industry requirements for safety and reliability. Ideal for applications requiring high-speed data transfer, this PCB mount receptacle is a crucial component in modern electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532430-3 | ![]() | |
| TE Connectivity 533903-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2015 | E-14-018089 (xml) - Product Improvement. Housing material no longer available in brown. Change housing color to black. | N/A | |||


