532431-3

Heilind Number:AMP532431-3
Manufacturer:TE Connectivity
Manufacturer Number:532431-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 3 ROW 96 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532431-3
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:5
Contact Amperage:3 A
Number of Positions:96
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.36 in, 9.14 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1809
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532431-3
SKU:AMP532431-3

Detailed Description

Enhance your electronic assembly with our HDI RECP ASSY, featuring a 3-row configuration with 96 gold-plated contact positions. Designed for optimal signal transmission, this board-mount connector boasts a right-angle orientation and through-hole solder termination for secure attachment. Crafted from UL 94V-0 rated thermoplastic, it ensures durability and reliability in demanding environments. With a compact pitch of 2.54mm (.1 in) and a contact layout optimized for matrix connections, it suits various PCB stacking applications. Operating seamlessly in temperatures ranging from -85 to 257°F, this high-temperature rated assembly is ideal for critical circuitry. RoHS compliant and meticulously engineered for performance, it's the perfect choice for your connectivity needs.