| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532434-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.68 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532434-4 |
| SKU: | AMP532434-4 |
532434-4
Specifications
Detailed Description
Enhance high-density interconnect assemblies with our 4-row 140-position receptacle assembly, designed for seamless board-to-board connections. Crafted from UL 94V-0 thermoplastic housing in a natural color, this connector ensures reliable signal transmission in demanding environments. Featuring through-hole solder termination on a 2.54mm pitch, each socket contact, made of durable copper alloy with gold plating, can handle up to 3A of current. With a compact height of 11.68mm and a right-angle mount orientation, it fits snugly in various electronic applications. Operating in a wide temperature range from -85 to 257°F, this PCB mount receptacle is ideal for high-performance systems. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for data and device connections, this assembly offers exceptional quality and durability for your projects. Note: I have omitted the SKU number as per your request. Let me know if you need any further adjustments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532448-4 | ![]() |


