| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532448-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .461 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532448-4 |
| SKU: | AMP5532448-4 |
5532448-4
Specifications
Detailed Description
Upgrade your vertical board-to-board connections with the ASSY, PIN, VERTICAL, HDI, LEAD-FREE connector. Designed for high-density integration, this 4-row connector features 140 positions with a 2.54mm pitch, ideal for signal transmission in demanding environments. Its thermoplastic housing in sleek black, UL 94V-0 rated for safety, ensures reliable performance even in extreme temperatures ranging from -85 to 257°F. With gold-plated phosphor bronze contacts, it guarantees efficient signal transmission with a current rating of 3A. PCB mountable through press-fit termination, this shrouded header offers secure attachment for seamless assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connectivity with this advanced PCB connector, perfect for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532434-4 | ![]() | |
| TE Connectivity 5532903-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2016 | P-16-013121 - Product improvement. The supplier discontinued current housing resin material of HDI connector. Resin LCP E130i will be used as the alternative material which has better performance in characters. | Download | |||
| 01/21/2016 | E-15-014317 - Product Improvement. To align HDI connectors with other TE Connectivity commercial board-to-board products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


