| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532436-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 6 |
| Contact Amperage: | 3 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .76 in |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532436-2 |
| Replacement Part: | 5532436-2 |
| SKU: | AMP532436-2 |
532436-2
Specifications
Detailed Description
Enhance your circuit connections with the HDI PIN ASSY, featuring 4 rows and 120 positions for optimal signal transmission. Constructed with durable thermoplastic housing and high-quality phosphor bronze contacts plated in gold, this assembly ensures reliable performance. Designed for efficient board mounting through soldered through-holes, it offers a secure fit with a straight body orientation. With a pitch of 2.54mm and UL 94V-0 flammability rating, it meets stringent standards for safety and functionality. Ideal for signal applications, this connector operates seamlessly in a wide temperature range from -85 to 257°F, making it a versatile choice for various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-533935-1 | ![]() | |
| TE Connectivity 1-5532903-2 | ![]() | |
| TE Connectivity 5532436-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | P-17-014017 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download | |||
| 06/09/2016 | P-16-013121 - Product improvement. The supplier discontinued current housing resin material of HDI connector. Resin LCP E130i will be used as the alternative material which has better performance in characters. | Download | |||
| 01/21/2016 | E-15-014317 - Product Improvement. To align HDI connectors with other TE Connectivity commercial board-to-board products. | Download | |||


