| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532436-4 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532436-4 |
| SKU: | AMP532436-4 |
532436-4
Specifications
Detailed Description
Enhance your connectivity with our HDI PIN ASSY, a high-density solution featuring 4 rows and 140 positions for efficient signal transmission. Crafted with precision, this assembly guarantees optimal performance with a contact amperage of 3 A and gold-plated phosphor bronze contacts. Its thermoplastic housing in sleek black ensures durability, while UL 94V-0 compliance upholds safety standards. Perfect for board-to-board configurations, this straight-oriented connector, with a pitch of 2.54 mm, offers seamless integration through through-hole solder termination. Operating smoothly in a wide temperature range from -85 to 257 °F, it's ideal for various applications requiring high-reliability signal connections. Whether for industrial or commercial use, this component, with its advanced design and quality features, assures dependable performance in demanding environments. Elevate your connectivity experience with this essential hardware solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-533935-2 | ![]() | |
| TE Connectivity 532434-4 | ![]() |


