53244-4

Heilind Number:AMP53244-4
Manufacturer:TE Connectivity
Manufacturer Number:53244-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPR SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53244-4
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53244-4

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL,PG SPR SPD 16-14 8. Designed for secure and efficient performance, this connector features a Spring Spade design, suitable for a voltage of up to 600 V. With a #8 stud size and M4 compatibility, it offers reliable connectivity for your applications. The straight orientation and closed barrel type ensure a precise fit, while its insulation guarantees safety. Operating at temperatures ranging from 105°C to 221°F, it's a durable and versatile solution for various projects. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Upgrade your setup with this essential component from our Rings & Spades collection, perfect for Crimp Ring Terminals and other similar applications.