| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102241-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .182 |
| Overall Length: | 20.32 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 20.32 mm, .8 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-1036-00 102241-6 |
| SKU: | AMP102241-6 |
102241-6
| Heilind Number: | AMP102241-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102241-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with our AMPMODU IV/V Housing Receptacle. Designed for efficient crimp termination, this connector is crafted with durable Nylon-GF housing and Beryllium Copper contacts, ensuring reliable performance. With UL and CSA certifications, it guarantees high standards of safety and quality. Featuring eight contacts in a single row, it offers versatility for various applications. The black housing color, along with a compact design, adds to its visual appeal and functionality. Operating within a wide temperature range and with a voltage rating of 250VAC, this connector is suitable for industrial use. Its construction meets UL 94V-0 flammability standards, and RoHS compliance underscores our commitment to environmental responsibility. Whether for PCB applications or wiring projects, this connector is an essential component for reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102241-0 | 12 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643828-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34119 | TERMINAL,SOLIS R 16-14 4 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 52935-1.P | Cut Tape - TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PCN-25-236500 - Spec Change. 1. Please be aware the 108‐25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108‐25007 and 108‐25021 is incorporated into one specification 108‐25020. 2. There is a change in contact retention force‐ Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. 5. In the aached test report, PN 87922‐4 was tested as a representative sample for the affected part numbers. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


