| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532448-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-1014 532448-1 |
| SKU: | AMP532448-1 |
532448-1
Specifications
Detailed Description
Enhance your connectivity with this HDI PIN ASSY featuring 4 rows and 100 positions, designed for superior signal transmission. Crafted with a durable thermoplastic housing in sleek black, this assembly ensures reliable performance in a range of applications. Each pin, constructed of phosphor bronze and plated with gold, guarantees optimal conductivity, with a straight body orientation for easy installation. With a pitch of 2.54 mm (.1 in) and termination through hole press-fit method, it offers seamless integration onto the board. Meeting UL 94V-0 flammability standards and with an operating temperature range of -85 to 257 °F, this connector is built to withstand harsh environments. Ideal for signal transmission with a contact amperage of 3 A, it is perfect for high-performance electronics. The package includes 7 units, packed in a convenient tube for efficient storage and handling. Elevate your PCB connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532434-1 | ![]() | |
| TE Connectivity 532903-1 | ![]() | |
| TE Connectivity 532903-2 | ![]() |


