| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532903-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.68 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-1036 532903-2 |
| SKU: | AMP532903-2 |
532903-2
Specifications
Detailed Description
Enhance your electronic connections with our HDI RECP ASSY. This 4-row, 100-position receptacle boasts a high-amperage capacity of 3 A, making it ideal for signal transmission. Crafted with a thermoplastic housing in sleek black, it offers durability and reliability for your PCB applications. Featuring right-angle orientation and through-hole solder termination, it ensures secure mounting. Gold-plated copper alloy contacts guarantee optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. With a compact pitch of 2.54 mm (.1 in), this connector is efficient and space-saving. Perfect for board-to-board configurations, its four-beam contact shape and matrix layout deliver excellent performance. Whether in data and device applications or high-temperature environments, this assembly is a dependable choice. Meeting stringent quality standards, it offers peace of mind for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533286-1 | ![]() | |
| TE Connectivity 533935-1 | ![]() | |
| TE Connectivity 5532436-1 | ![]() | |
| TE Connectivity 5533286-1 | ![]() |


