| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532834-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 387 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .36 in, 9.14 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532834-1 |
| Replacement Part: | 5532834-1 |
| SKU: | AMP532834-1 |
532834-1
Specifications
Detailed Description
Enhance your PCB connectivity with our high-density HDI RECP ASSY, featuring three rows of 165/107 contacts for efficient signal transmission. Crafted from UL 94V-0 compliant thermoplastic, this board mount receptacle ensures durability and safety. Each contact, made of copper alloy with gold plating, guarantees reliable performance at a current rating of 3A. With a pitch of 2.54mm, it offers precise socket connections for your circuitry. Operating within a wide temperature range of -85 to 257°F, this assembly is suitable for various environments. Its right-angle mount orientation and keyed mating alignment facilitate easy installation. Ideal for signal applications, this connector system is designed for board-to-board configurations, with a compact height of 9.14mm. Trust in its quality and performance for seamless connectivity in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532835-1 | ![]() |


