| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533268-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 75 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .095 in, 2.36 mm |
| Connector Height: | .36 in, 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0252 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533268-1 |
| Replacement Part: | 532431-1 |
| SKU: | AMP533268-1 |
533268-1
Specifications
Detailed Description
Enhance your circuit connectivity with our high-density interconnect receptacle assembly, featuring three rows and 75 positions for efficient signal transmission. Crafted from durable thermoplastic with UL 94V-0 flammability standard, this black housing ensures safety and reliability. The board mount design with through-hole solder termination method guarantees secure attachment, while the copper alloy contacts with gold plating offer high conductivity. With a pitch of 2.54 mm and a contact amperage of 3 A, this connector is suitable for various signal applications. Operating in a wide temperature range from -85 to 257 °F, it provides dependable performance in diverse environments. Compliant with RoHS regulations, this PCB mount receptacle is a sustainable choice for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532433-1 | ![]() |


