| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533903-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 6 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.27 in, 1.57 mm |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5249 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533903-6 |
| SKU: | AMP533903-6 |
533903-6
Specifications
Detailed Description
Enhance your electronic connections with the HDI Pin Assembly, featuring a double-row design with 60 positions for optimal signal transmission. Crafted from durable thermoplastic in sleek black, this board-mount connector boasts through-hole solder termination for secure attachment. With a contact amperage of 3A and gold-plated mating areas, it ensures reliable performance in high-temperature environments from -85 to 257°F. Ideal for signal circuit applications, this assembly is UL 94V-0 compliant and offers a 2 MΩ insulation resistance. Whether in data devices or PCB configurations, its four-beam contact shape and .1-inch pitch guarantee efficient connectivity. Elevate your board-to-board setups with this PCB mount header, a vital component in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532428-3 | ![]() |


