53412-1

Heilind Number:AMP53412-1
Manufacturer:TE Connectivity
Manufacturer Number:53412-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PVF2 22-16COM22-18MIL 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53412-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53412-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 22-16COM22-18MIL 3/8 Ring Tongue Terminals. Designed for reliable performance, these terminals feature a closed barrel construction and are insulated for added safety. With an offset orientation and straight terminal angle, they offer versatility in installation. Operating at temperatures up to 302°F (150°C), they are suitable for demanding environments. Accommodating 22 AWG wire, these terminals ensure a secure and efficient connection. Trust in our Rings & Spades product line for quality and durability in your projects.