132246-3

Heilind Number:AMP132246-3
Manufacturer:TE Connectivity
Manufacturer Number:132246-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RING TONGUE PIDG 22 18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 132246-3
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 AWG, 1900 CMA, .8 - .9 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP132246-3

Detailed Description

Enhance your electrical connections with our TERMINAL RING TONGUE PIDG 22 18. Part of the PIDG series, these ring tongue connectors feature a stud size of M2.5/#4 and a straight orientation, making them versatile for various applications. With an operating temperature range of 105°C to 221°F, they ensure reliable performance even in demanding environments. Designed for 18 AWG wires (.8 - .9 mm², 1900 CMA), these connectors have a closed barrel for secure crimping. RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in products, connectors, and a wide range of applications, these insulated terminals from our Rings & Spades collection offer durability and efficiency in every connection.