| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534237-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 56 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42936-9762 534237-2 |
| Replacement Part: | 5-534237-2 |
| SKU: | AMP534237-2 |
534237-2
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU IV/V connector, featuring a single row housing made of durable polyester-GF in sleek black. With straight body orientation and through-hole solder termination, it offers reliable connectivity for various applications. The gold-plated phosphor bronze contacts ensure efficient signal transmission, while meeting UL 94V-0 flammability standards for safety. With a pitch of 2.54mm and a contact rating of 2A at 333V AC, it's ideal for power and signal connections. This standard-profile connector, with stackable design, is suitable for board-to-board or board-to-cable configurations. Its top entry and vertical mount orientation allow for easy installation. Each package includes 56 pieces, perfect for bulk projects. Rest assured, our connector complies with industrial standards and is RoHS compliant, making it a reliable choice for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147118-3 | ![]() | |
| TE Connectivity 5-102974-4 | ![]() |


