| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535070-5 |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535070-5 |
| Replacement Part: | 5535070-5 |
| SKU: | AMP535070-5 |
535070-5
Specifications
Detailed Description
Elevate your signal connectivity with this high-performance vertical board-to-board connector. Featuring three rows with a total of 48 positions, it offers seamless integration onto your printed circuit board. With a pitch of 2.54mm (.1 in) and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Designed for signal applications, this connector is ideal for data and devices, meeting the demands of various industries. Its DIN level II compliance and half-size form factor further enhance its versatility. Whether you're building backplanes or other electronic systems, this connector is a dependable choice. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 148714-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download | |||
| 12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download | |||
| 01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


