| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535079-5 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Expanded |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535079-5 |
| SKU: | AMP535079-5 |
535079-5
| Heilind Number: | AMP535079-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535079-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless signal transmission in demanding environments, it features 120 positions arranged in three rows with a 2.54mm pitch. The vertical mount type ensures efficient board integration, while the operating temperature range of -55 to 105°C guarantees reliability under extreme conditions. With a gender specification of receptacle, this connector is ideal for power and data applications. Its robust construction and compliance with RoHS standards make it a durable and environmentally friendly choice. Upgrade your system with this essential component for secure and efficient board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 650949-5 | ![]() |


