| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650949-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 120 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .129 in, 3.3 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Connector Height: | 12.62 mm, .497 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650949-5 |
| Replacement Part: | 5650949-5 |
| SKU: | AMP650949-5 |
650949-5
Specifications
Detailed Description
This UL 94V-0 compliant Connector Assembly features a durable Polyester housing and Brass contacts with Gold plating, ensuring reliable performance in diverse applications. With 120 contacts arranged in three rows, it offers robust connectivity for power and signal transmission on printed circuit boards. The right-angle mount type and through-hole solder termination method facilitate easy installation, while the 2.54mm pitch and 250VAC voltage rating suit standard PCB requirements. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for demanding environments. Its board-to-board configuration and DIN 41612 backplane interface compatibility make it versatile for various connection setups. With its high-quality construction and compliance with industry standards, it is an essential component for electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 535098-4 | ![]() | |
| TE Connectivity 535098-5 | ![]() | |
| TE Connectivity 5535098-5 | ![]() | |
| TE Connectivity 5536489-5 | ![]() |


