535598-3

Heilind Number:AMP535598-3
Manufacturer:TE Connectivity
Manufacturer Number:535598-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535598-3
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:4
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP535598-3

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Socket Connector. Designed for vertical mounting, it features a durable Polyester-GF housing and Phosphor Bronze contacts with gold plating for optimal signal transmission. With two rows and four positions spaced at 2.54mm (.1 in) pitch, it offers reliable through-hole solder termination. Operating at 333VAC, this connector ensures efficient power delivery. Ideal for mezzanine and board stacking applications, it guarantees seamless interboard communication. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your electronic assemblies with this essential component.