536427-5

Heilind Number:AMP536427-5
Manufacturer:TE Connectivity
Manufacturer Number:536427-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

150 EURO TYPE R PIN BL ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536427-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:150
Mount Orientation:Vertical
GPL:004
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
Connector Height:11.51 mm, .452343 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:50
Number of Signal Positions:150
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.005 x .053 in, .13 x 1.35 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Expanded
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536427-5
SKU:AMP536427-5

Detailed Description

Enhance your signal connectivity with our Eurocard Type R Connector Assembly, designed for seamless board-to-board integration. Featuring 150 Pin contacts with a 1.5 A amperage rating, this gray connector ensures reliable performance in data and device applications. With a pitch of 2.54 mm, it offers efficient signal transmission, while its vertical mount orientation and through-hole solder termination method provide secure and stable installation. Gold plating on the contact mating area guarantees optimal conductivity, even in demanding environments. RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your PCB connectivity with this essential component.