| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536461-5 |
| Color: | Gray |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .18 in, 4.57 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| Connector Height: | 11.51 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 32 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.1 in, 53.34 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .317 in, 8.05 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Contact Cross Section: | .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Rows Loaded: | A, B |
| Part Aliases: | 536461-5 |
| Replacement Part: | 5536461-5 |
| SKU: | AMP536461-5 |
536461-5
Specifications
Detailed Description
Enhance connectivity with our Eurocard Type B Connector Assembly, designed for seamless board-to-board integration in signal circuit applications. With a vertical mount orientation and through-hole solder termination method, this gray receptacle features 32 contact positions in 16 columns, facilitating data transmission with a pitch of 2.54 mm. Crafted with durable phosphor bronze contacts plated in tin-lead, it ensures reliable performance even in challenging operating environments ranging from -55 to 105 °C. This connector, certified by LR and UL agencies, offers secure PCB retention with boardlock technology and mating alignment for polarization. Its compact dimensions of 2.1 inches in length and 0.317 inches in width make it suitable for various electronic systems, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component for backplane and PCB integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 536386-5 | ![]() |


