536475-1

Heilind Number:AMP536475-1
Manufacturer:TE Connectivity
Manufacturer Number:536475-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 EURO TYPE C PIN MFBL ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536475-1
Color:Gray
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Glass-Filled Polyester
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Right Angle
GPL:004
Tail Length:2.64 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
Connector Height:12.62 mm, .495966 in
PCB Retention Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:Yes
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.02 x .053 in, .51 x 1.35 mm
DIN Level:II
Make First / Break Last Contacts Loaded:Rows A, B, C - 1-32
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536475-1
Replacement Part:5536475-1
SKU:AMP536475-1

Detailed Description

The Right Angle 96-Position Connector Assembly in Gray is a versatile and reliable solution for board-to-board connections. With a pitch of 2.54mm (.1 in) and through-hole solder termination method, it offers secure and stable mounting on PCBs. Featuring a rugged glass-filled polyester housing and gold-plated brass contacts, it ensures durability and efficient signal transmission. Ideal for signal applications, it operates seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). With mounting ears for PCB retention and polarization for easy mating alignment, it guarantees a secure and precise connection every time. This connector, compliant with DIN Level II standards, is a vital component for data and device connectivity in various industries.