5650889-5

Heilind Number:AMP5650889-5
Manufacturer:TE Connectivity
Manufacturer Number:5650889-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PIN,EUROCARD,TYPE R,LEAD-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650889-5
Color:Gray
Series:Eurocard Type R
Amperage:3 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polymer
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:.25 in, 6.35 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.4 mm, .45 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Length:.25 in, 6.35 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-42930-4269 5650889-5
SKU:AMP5650889-5

Detailed Description

Enhance your electronic assembly with our Eurocard Type R Pin Assembly. Designed for optimal performance, this connector features a straight body orientation and a vertical mount angle, making it ideal for board-to-board applications. With a high contact density of 96 positions and a pitch of 2.54mm, it ensures reliable signal transmission. The connector is crafted with a durable polymer housing and copper alloy contacts plated with gold, meeting UL 94V-0 standards for safety. Operating at temperatures ranging from -55 to 105°C, it guarantees stability in various environments. Whether for data or power transmission, this assembly offers a secure and efficient solution for your connectivity needs.