53681-2

Heilind Number:AMP53681-2
Manufacturer:TE Connectivity
Manufacturer Number:53681-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,AMPOWER 2/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53681-2
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53681-2

Detailed Description

Enhance your power connections with this AMPOWER 2/0 Terminal. Designed for heavy-duty applications, it features a Rectangular Tongue connector type with a 1/2 (M12) stud size, offering secure and reliable connectivity. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is built to withstand extreme conditions. Suitable for 0 AWG wires with a 119500-150500 CMA (67-70 mm²) capacity, it ensures efficient power transmission. The closed barrel type provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant and ideal for various industrial settings, this terminal is a must-have for professionals working with power systems.