| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5380598-2 |
| Series: | Series 5 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .089 in, 2.26 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 126 °C, -85 - 258 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1336 |
| Wire Size: | .162 - .653 mm², 19 - 25 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .018 - .04 in, .46 - 1.02 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .262 in, 6.65 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5380598-2 |
| SKU: | AMP5380598-2 |
5380598-2
Specifications
Detailed Description
Enhance your circuit connections with the RCR AU-SPR SN-CUP 018-040 Socket, designed for reliable power and signal transmission. Featuring a through-hole press-fit termination method and crafted with beryllium copper contacts, this socket ensures secure and efficient performance. Suitable for discrete wire cable types and a wide range of PCB thicknesses, it offers versatility in various applications. With a contact amperage of 7.5 A and a contact type of socket, it guarantees robust connectivity. The gold-plated contact springs and tin-plated copper sleeves further enhance conductivity and durability. Its closed bottom sleeve design and zero profile make it a space-saving solution for cable-to-board connections. Operating at temperatures ranging from -65 to 126°C (-85 to 258°F), this socket is suitable for demanding environments. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Improve your electronic assemblies with the high-quality RCR AU-SPR SN-CUP 018-040 Socket.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5380598-3 | ![]() |


