53833-1

Heilind Number:AMP53833-1
Manufacturer:TE Connectivity
Manufacturer Number:53833-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPR SPADE 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53833-1
Connector Type:Spring Spade
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53833-1

Detailed Description

Upgrade your electrical connections with the Solis SPR SPADE 16-14 8, a high-performance spring spade terminal designed for optimal conductivity. Featuring a #8 stud size and M4 compatibility, this terminal offers secure attachment in a variety of applications. With an offset orientation and straight terminal angle, it ensures easy installation and a reliable connection. Operating smoothly in temperatures up to 170°C (338°F), it's suitable for demanding environments. Accommodating wire sizes of 14-16 AWG (1.25-2 mm²), it caters to a range of needs. The closed barrel design guarantees stability, while the non-insulated construction provides versatility. Compliant with RoHS regulations, this terminal is a sustainable choice for your projects. Elevate your crimping tasks with this essential component.