| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53874-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53874-1 |
53874-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL,PG SPD FLG 16-14 8. Designed for optimal performance, this spade tongue connector is ideal for 16-14 AWG wires, offering a secure and reliable fit. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it guarantees safety and efficiency in various applications. The #8 stud size, M4, and closed barrel type ensure a sturdy connection, while its insulated design provides added protection. RoHS compliant and featuring a straight terminal angle, this connector is perfect for both professional and DIY projects. Elevate your wiring setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-3 | Cut Strip - CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1982299-4 | ELCON MINI 2P CABLE CONN,W/O CODING | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 60625-1 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 53874-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53874-1 Application Tooling | ![]() |


