| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406514-2 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ25 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ25 |
| Keying: | No |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.95 mm, .51 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5406514-2 |
| SKU: | AMP5406514-2 |
5406514-2
Specifications
Detailed Description
Enhance your connectivity with our MJ RJ11 SMT 6/6 Gray jack, designed for seamless integration on your circuit board. Featuring UL 94V-0 compliant high temperature thermoplastic housing, this surface mount termination method ensures secure and efficient installation. With a contact material of copper alloy and gold-plated mating area, you can count on reliable signal transmission. Suitable for Cat 3 applications, this RJ25 interface type jack offers six positions in a low-profile, right-angle mount orientation. Each package includes 200 units, conveniently tape mounted on a 13" reel for easy handling. Operating within a wide temperature range of -40 to 70°C (-40 to 158°F), this connector is ideal for various signal circuit applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your data and device connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5406721-2 | MJ,RJ45,SM,TGRAY,13"REEL | ![]() |


