5406874-1

Heilind Number:AMP5406874-1
Manufacturer:TE Connectivity
Manufacturer Number:5406874-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RCPT,50POS,SHD,LPF,V/MTG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406874-1
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Standard
Pitch:2.16 mm
Number of Positions:50
Profile:Low
Packaging:Tray
SKU:AMP5406874-1

Detailed Description

Enhance your connectivity with this 50-position receptacle assembly, featuring a low-profile design for seamless integration into your setup. Constructed with durable copper alloy contacts plated in gold, it ensures reliable signal transmission. With a standard body orientation and a pitch of 2.16mm, this board-mount receptacle is ideal for various applications. RoHS compliant and packaged in a convenient tray, it guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.