| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414168-3 |
| Series: | L |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Zinc |
| Panel Thickness: | .25 in, 6.35 mm |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | Without |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3002 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 5414168-3 |
| SKU: | AMP5414168-3 |
5414168-3
Specifications
Detailed Description
Enhance your industrial connectivity with our commercial-grade Jack Bulkhead. Designed for TNC interfaces, this panel-mounted connector features a durable zinc body with nickel plating. Its 50 Ω impedance and gold-plated contacts ensure reliable signal transmission up to 4 GHz. With a threaded mating type and gasket seal, it offers secure and weather-resistant connections. The crimp termination method, compatible with RG 174, RG 188, and RG 316 cables, guarantees easy installation. Operating temperature ranges from -55 to 85°C (-67 to 185°F), making it suitable for various environments. RoHS compliant and meticulously engineered for performance, this connector is a vital component for your RF coaxial systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 318450-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() | |
| TE Connectivity 5225555-6 | ![]() |


