| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54326-2 |
| Accessory Type: | Contact |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 31 A |
| Termination Type: | Through Hole - Solder |
| GPL: | 367 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µin |
| Contact Termination Plating Thickness: | 200 µin, 5.08 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Wire Size: | 12 - 18 AWG |
| Contact Design: | Spring Latch, Spring Loaded |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 1.3 in, 33.02 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 54326-2 |
| SKU: | AMP54326-2 |
54326-2
Specifications
Detailed Description
Enhance power connectivity with our Contact for Power Lock Systems. Specially engineered for SRS1 applications, this copper contact ensures reliable performance in high-voltage environments, meeting stringent UL and UL 94V-0 flammability standards. With a robust 31A contact amperage and silver plating on the mating area, it guarantees efficient power transmission. Featuring Through Hole - Solder termination, it facilitates secure and durable connections. Suitable for wire sizes ranging from 12-18 AWG, this spring-loaded contact is ideal for industrial use, certified with LR7189 and E28476. RoHS compliant and operating within a wide temperature range, it offers peace of mind in power applications. Packaged in quantities of 500, it's perfect for large-scale projects. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53894-1 | ![]() |


