| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 54753-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10.54 - 16.77 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP54753-1 |
54753-1
Specifications
Detailed Description
Enhance your electrical connections with our 90-degree Ring Tongue Terminal, designed for PG 6 studs. Perfect for #10 wire size, this insulated terminal ensures reliable performance in high-voltage applications up to 600V. With a closed barrel and RoHS compliance, it guarantees both safety and environmental responsibility. Operating efficiently in temperatures ranging from 105°C to 221°F, it's a versatile solution for various industrial needs. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314979-1 | ![]() | |
| TE Connectivity 69120-1 | ![]() |


