| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5499910-6 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Short |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .549 in |
| PCB Retention Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.06 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5499910-6 |
| SKU: | AMP5499910-6 |
5499910-6
| Heilind Number: | AMP5499910-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5499910-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and transmit signals with our A/L Universal Header, designed for efficient board mounting. Featuring 26 contacts in a vertical, 2-row configuration with a pitch of 2.54mm, this header ensures secure and reliable connections. The housing, made of durable glass-filled nylon/polyester in sleek black, meets UL 94V-0 flammability standards. With a straight body orientation and short latch type for quick installation, it offers a contact amperage of 1A and voltage rating of 250VAC, making it suitable for a variety of signal applications. Operating within a wide temperature range of -65 to 105°C, it guarantees performance in diverse environments. Gold plating on the contact mating area ensures excellent conductivity, while the tin-plated termination method provides robust durability. This connector, part of our AMP-LATCH Universal Headers series, is RoHS compliant, aligning with modern environmental standards. With a compact size and efficient design, it's ideal for wire-to-board connections in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31895 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5-146256-3 | 06 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| TE Connectivity 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |


