| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146256-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 520 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146256-3 |
| SKU: | AMP5-146256-3 |
5-146256-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for high-performance connectivity in industrial settings. With CSA LR7189 and UL E28476 standards met, these headers ensure reliable operation with a 3 A amperage rating and 30 V AC voltage. Featuring a straight body orientation and through-hole solder termination method, they provide secure connections. The thermoplastic housing in black offers durability, while gold contact plating ensures optimum conductivity. With 6 contacts in 2 rows, these headers are suitable for a variety of applications. Their high-temperature housing and UL 94V-0 flammability standard make them ideal for demanding environments. Trust in the quality and performance of these headers for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-2 | 12P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-794105-0 | 18P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 2-746610-2 | 014 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | ![]() |
| TE Connectivity 5-146256-4 | 08 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


