5520250-2

Heilind Number:AMP5520250-2
Manufacturer:TE Connectivity
Manufacturer Number:5520250-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

MJ,R/A,6P/4C,PNL STOPS,TRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5520250-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:152
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.15 in, 3.8 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.13 mm, .635 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1055
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CJ8415-000,AMP-0-5520250-2 5520250-2
SKU:AMP5520250-2

Detailed Description

Enhance your network connectivity with this right-angle RJ14 jack, featuring a low-profile design perfect for space-saving installations. Its black PBT Polyester housing ensures durability, while the gold-plated contacts offer reliable signal transmission. With panel stops for secure mounting, this Cat 3 compliant connector is ideal for telecommunications and data applications. Operating in a wide temperature range and boasting UL 94V-0 flammability rating, it guarantees performance and safety. Suitable for board mount with through-hole solder termination, it includes 152 units per package for convenient bulk deployment. Upgrade your setup with this essential component for seamless data and device connectivity.