5520258-3

Heilind Number:AMP5520258-3
Manufacturer:TE Connectivity
Manufacturer Number:5520258-3
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M/JTOP6P/6CPNL STOPSTRAY P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5520258-3
Color:Black
Series:OEG Miniature Relay PCF
Amperage:1.5 A, .2 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:144
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.125 in, 3.18 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.5 mm, .65 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:1056
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5520258-3
SKU:AMP5520258-3

Detailed Description

Enhance signal integrity and prevent interference with the M/JTOP6P/6CPNL STOPSTRAY P, a high-performance RJ25 connector designed for Cat 3 LAN applications. Featuring a durable Polybutylene Terephthalate housing in sleek black, this connector meets UL 94V-0 flammability standards for added safety. With six gold-plated contacts on a 1.02mm pitch, it ensures reliable data transmission even in demanding environments. Suitable for board and panel mounting, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 85°C, it's ideal for a wide range of signal applications. Trust in its quality construction, including phosphor bronze contacts and nickel underplating, for long-lasting performance. RoHS compliant and with a package quantity of 144, it's the perfect choice for your connectivity needs.