| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552274-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 36 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 24 - 24 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | CA1134-000,AMP-0-0552274-1 552274-1 |
| SKU: | AMP552274-1 |
552274-1
| Heilind Number: | AMP552274-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552274-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
This assembly features a 36-position B slot plug, designed for CHAMP Docking Connectors. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures reliable signal transmission. The cable-mount design allows for easy installation, suitable for round jacketed cables or discrete wires. Operating efficiently in a wide temperature range, from -40 to 75°C, it's ideal for various applications. The standard-profile connector, featuring a blue housing color dot designation, offers secure mating with screwlocks. RoHS compliant, it meets environmental standards while guaranteeing high performance in data and device connectivity. With a package quantity of 100, it's convenient for bulk deployment.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | TE Connectivity 552274-1 Application Tooling | ![]() |
| TE Connectivity 230238-1 | TE Connectivity 552274-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 552314-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2018 | P-18-015329 - Product improvement. Improve package,change to bigger package box,thus package quantity change from 500 pcs per box to 600 pcs per box for better protect the production. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


