552471-1

Heilind Number:AMP552471-1
Manufacturer:TE Connectivity
Manufacturer Number:552471-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY, PLUG, 50 POS, E SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 552471-1
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Plug
Housing Material:Polyphenylene Oxide (PPO)
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:7 Strand
Number of Positions:50
Housing Color:Black
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Stranded Wire Size:.09 mm², .14 mm², .1 mm², 26 AWG, 27 AWG, 28 AWG
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:26 - 26 AWG, 27 AWG
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Yellow
Slot Type:E
Part Aliases:552471-1
SKU:AMP552471-1

Detailed Description

Introducing the ASSY, PLUG, a high-performance 50 POS connector designed with precision and durability in mind. This essential component, part of the CHAMP Docking Connectors series, features a distinctive E SLOT for seamless connectivity. With a 3.5 A amperage rating, it ensures reliable power transmission. Constructed with Polyphenylene Oxide (PPO) housing material, this connector offers robust protection. Boasting 50 contacts in 2 rows, it guarantees efficient signal transmission. The gold-plated Copper Alloy contacts and 2.16 mm pitch further enhance connectivity. Suitable for cable mount applications, it's ideal for various signal circuit needs. Operating in a wide temperature range and compliant with RoHS standards, this connector is a dependable choice for your electronic assemblies.