| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5531216-3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 5531216-3 |
| SKU: | AMP5531216-3 |
5531216-3
Specifications
Detailed Description
Enhance your connectivity with our CONT.TDM.SPRING STRIP, a versatile cable mount contact designed for seamless integration in signal circuit applications. Crafted with precision and reliability in mind, this contact features a crimp termination method for secure attachment to 22-26 AWG wire sizes. The phosphor bronze construction, plated with gold in the contact mating area, ensures optimal conductivity and durability, even in demanding environments. Operating within a wide temperature range from -65 to 105°C (-85 to 221°F), this contact guarantees performance in diverse settings. With a package quantity of 15000, it's ideal for large-scale projects. RoHS compliant and with a focus on data and devices, this connector is a must-have for your cable-to-cable connectivity needs. Trust in its quality, backed by our commitment to excellence in every detail. Elevate your connections with the CONT.TDM.SPRING STRIP.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836561-1 | TE Connectivity 5531216-3 Application Tooling | ![]() |
| TE Connectivity 2836561-2 | TE Connectivity 5531216-3 Application Tooling | ![]() |


