| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5531216-5 |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| GPL: | 401 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 5531216-5 |
| SKU: | AMP5531216-5 |
5531216-5
Specifications
Detailed Description
Enhance your cable connections with our Contact Mini Tandem Spring L, meticulously crafted for optimal performance. Designed for female connectors, this contact features a gold-plated phosphor bronze socket, ensuring reliable conductivity. With a cable mount for hassle-free installation, it's ideal for signal applications, supporting wire sizes ranging from 22 to 26 AWG. Operating seamlessly in temperatures from -65 to 105°C, it meets stringent quality standards while remaining RoHS compliant. Each package contains 15,000 pieces, making it a cost-effective choice for your connectivity needs. Upgrade your systems with the G898 model, engineered for efficiency and durability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836561-1 | TE Connectivity 5531216-5 Application Tooling | ![]() |
| TE Connectivity 2836561-2 | TE Connectivity 5531216-5 Application Tooling | ![]() |


