| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532431-8 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 165 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .333 in, 8.48 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532431-8 |
| SKU: | AMP5532431-8 |
5532431-8
Specifications
Detailed Description
Discover the perfect solution for your high-density PCB connections with our ASSY,RECPT,R.ANGLE,HDI,LEAD-FR. This right-angle receptacle assembly features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With three rows and 165 positions, it offers ample connectivity in a compact design. The gold-plated copper alloy contacts ensure reliable signal transmission, while the through-hole solder termination method guarantees secure attachment to the board. Ideal for signal applications, this connector operates flawlessly in a wide temperature range from -85 to 257°F. Whether for data and devices or other electronic systems, this high-performance receptacle is RoHS compliant and ready to meet your connectivity needs efficiently.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532433-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2017 | P-17-014018 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download | |||
| 01/21/2016 | E-15-014317 - Product Improvement. To align HDI connectors with other TE Connectivity commercial board-to-board products. | Download | |||


