| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532436-5 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .461 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5248 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532436-5 |
| SKU: | AMP5532436-5 |
5532436-5
Specifications
Detailed Description
Enhance your PCB assembly with this Vertical HDI Pin Assembly, crafted for high-density interconnect applications. Lead-free and environmentally friendly, it ensures compliance with stringent regulations. With a 3A amperage rating and durable Thermoplastic housing, it guarantees reliable performance. Featuring four rows and 160 positions, it offers ample connectivity options. The gold-plated Copper Alloy contacts ensure excellent signal transmission, while the UL 94V-0 housing material guarantees safety. Ideal for signal circuits, this straight orientation connector has a 2.54mm pitch and operates efficiently in a wide temperature range. Its shrouded header design and through-hole solder termination method make it easy to mount on the PCB. Packaged in a tube for convenience and with RoHS compliance, it's a reliable choice for your board-to-board interconnect needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532903-5 | ![]() |


