| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532834-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 107 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .334 in, 8.51 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1809 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532834-1 |
| SKU: | AMP5532834-1 |
5532834-1
Specifications
Detailed Description
Upgrade your electronic connections with this high-performance ASSY,RCPT,R.A.,HDI,LEAD-FREE,3 connector. Featuring a durable thermoplastic housing in sleek black, this right-angle mount type connector is perfect for board-to-board applications. With three rows of copper alloy sockets, it offers reliable through-hole solder termination for a seamless connection. Meeting UL 94V-0 material flammability standards, it ensures safety and efficiency. With 107 gold-plated contacts, it guarantees optimal signal transmission, while its 3A contact amperage and 3MΩ insulation resistance make it suitable for various circuit applications. Ideal for use in extreme temperatures ranging from -85 to 257°F, this connector is a versatile and essential component for your electronic projects. Fully RoHS compliant, it also aligns with environmental regulations. Upgrade your connectivity with this high-quality PCB mount receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 650841-1 | ![]() |


