| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650841-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 2.25 A, 3 A |
| Number of Positions: | 165 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Screw Mount |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in, 5.33 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650841-1 |
| SKU: | AMP650841-1 |
650841-1
Specifications
Detailed Description
Enhance your circuit connectivity with our HDI PIN ASSY. Featuring three rows and 165/107 positions, this assembly is designed for seamless board-to-board mounting. With a robust thermoplastic housing, gold-plated contact pins, and UL 94V-0 flammability standard compliance, it ensures reliable performance in diverse electronic applications. The straight orientation and 2.54mm pitch facilitate easy integration, while the through-hole press-fit termination method guarantees secure attachment. Operating efficiently in temperatures ranging from -85 to 257°F, this connector is ideal for signal transmission. Trust in its quality, with RoHS compliance and high insulation resistance, making it a dependable choice for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532431-8 | ![]() | |
| TE Connectivity 533268-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


