| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532903-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 7 |
| Contact Amperage: | 3 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.54 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532903-2 |
| SKU: | AMP5532903-2 |
5532903-2
Specifications
Detailed Description
Experience seamless signal connectivity with our right-angle HDI receptacle assembly. Designed for high-density applications, this component features four rows of sockets for secure board mount installation. The thermoplastic housing ensures durability, while gold-plated copper alloy contacts guarantee reliable performance. With a pitch of 2.54mm, this receptacle is perfect for signal transmission. Operating in a wide temperature range from -85 to 257°F, it meets high standards for quality and reliability. Ideal for PCB mounting, this assembly is RoHS compliant, making it a sustainable choice for your electronic projects. Elevate your connectivity solutions with this high-performance PCB receptacle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532436-1 | ![]() | |
| TE Connectivity 5533286-1 | ![]() |


