| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5532903-6 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 4 |
| Contact Amperage: | 3 A |
| Number of Positions: | 180 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.54 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5532903-6 |
| SKU: | AMP5532903-6 |
5532903-6
Specifications
Detailed Description
This right-angle HDI receptacle assembly is designed for board-to-board connection, featuring a four-beam contact shape for secure and reliable signal transmission. With a pitch of 2.54mm, it offers 180 positions in a compact design, perfect for high-density applications. The thermoplastic housing in natural color meets UL 94V-0 flammability standards, ensuring safety and durability. Gold-plated copper alloy contacts guarantee excellent conductivity, with an amperage rating of 3A. Operating in a wide temperature range from -85 to 257°F, this PCB mount receptacle is suitable for various environments. Its tube packaging and RoHS compliance make it environmentally friendly and easy to handle. Perfect for data and device connections, this connector is ideal for demanding circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5532436-6 | ![]() |


